IXYS Gen2 Trench Gate Power MOSFETs

IXYS Gen2 Trench Gate Power MOSFETs are offered with drain-to-source voltage ratings from 40V to 170V and provide high current capabilities of up to 600A  (TC=@25°C). The combined high current ratings of these devices and available compact package options provide designers the ability to control more power within a smaller footprint. These IXYS devices promote device consolidation through the reduction or elimination of multiple paralleled lower current rated MOSFET devices in high power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon over-all system simplicity, reliability, and cost.

Features

  • High current capability (up to 600A)
  • Low RDS(ON) and gate charge (Qg)
  • Incorporates IXYS HiPerFET technology for fast power switching performance
  • Avalanches capabilities
  • Eliminates multiple paralleled lower current rated MOSFET devices
  • Provides the ability to control more power within a smaller footprint
  • Improves overall system reliability and cost

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • Battery chargers
  • Synchronous rectification
  • Uninterrupted power supplies
  • AC motor drives
  • DC choppers
  • High speed power switching applications
Inilathala: 2010-10-20 | Na-update: 2024-10-31