IXYS HiPerFET and MOSFET Power Devices
IXYS HiPerFET and MOSFET Power Devices are available in the SMPD package, which is much lighter (typically by 50%) than comparable conventional power modules. This enables the designer to create lower-weight power systems. Due to its compact and ultra-low profile package, it is possible to use the same heat sink for multiple devices, which saves PCB space. An added benefit of being smaller and lighter is that it provides better protection against vibrations and g-forces, especially if used in portable appliances. This benefit also increases the life expectancy and reliability of the devices.Features
- Ultra-low and compact package profile
- Surface mountable via a standard reflow process
- Low package weight
- Up to 4500V ceramic isolation (DCB)
- Low package inductance
- Excellent thermal performance
- High power cycling capability
- Configurations
- Buck
- Boost
- Full-bridge
- Half-bridge
- Phase leg
- Single
Applications
- Battery chargers
- Switching and resonant power supplies
- DC choppers
- DC-DC converters
- Temperature and Lighting controls
- Motor drives
- E-bikes and electric and hybrid vehicles
- Solar inverters
- Induction heaters
Inilathala: 2020-03-03
| Na-update: 2024-05-23