IXYS IXFH60N65X2-4 & IXFH80N65X2-4 X2-Class MOSFETs
IXYS IXFH60N65X2-4 and IXFH80N65X2-4 X2-Class Discrete MOSFETs offer low drain-source resistance (38mΩ or 52mΩ) and low gate charge in an avalanche-rated international standard package. The IXYS IXFH60N65X2-4 and IXFH80N65X2-4 X2-Class Discrete MOSFETs also feature low package inductance and a 650V drain-source breakdown voltage. Applications include switch-mode and resonant-mode power supplies, DC-DC converters, and more.Features
- International standard package
- Low drain-source resistance (RDS(ON)) and gate charge (QG)
- Avalanche rated
- Low package inductance
Applications
- Switch-mode and resonant-mode power supplies
- DC-DC converters
- Power factor correction (PFC) circuits
- AC and DC motor drives
- Robotics and servo controls
Specifications
- 650V drain-source breakdown voltage
- Drain-source resistance (RDS(ON))
- 38mΩ (IXFH80N65X2-4)
- 52mΩ (IXFH60N65X2-4)
- Continuous drain current
- 60A (IXFH60N65X2-4)
- 80A (IXFH80N65X2-4)
Datasheets
Schematic
Inilathala: 2022-01-13
| Na-update: 2022-03-11