IXYS LSIC1MO120G0x N-Channel SiC MOSFETs

IXYS LSIC1MO120G0x N-Channel SiC MOSFETs offer a 1200V drain-source voltage rating, 25mΩ to 160mΩ resistance range, and 14A to 70A currents. These MOSFETs are optimized for high-frequency, high-efficiency applications, and feature ultra-low on-resistance, low gate resistance, and normally-off operations at all temperatures. The IXYS LSIC1MO120G0x N-Channel SiC MOSFETs are ideal for solar inverters, switch-mode power supplies, motor drives, battery chargers, and more.

Features

  • Optimized for high-frequency, high-efficiency applications
  • Extremely low gate charge and output capacitance
  • Low gate resistance for high-frequency switching
  • Normally-off operations at all temperatures
  • Ultra-low on-resistance
  • Optimized package with separate driver source pin
  • Lead and halogen free
  • RoHS compliant

Applications

  • High-frequency applications
  • Solar inverters
  • Switch-mode power supplies
  • Uninterruptible power supplies (UPS)
  • Motor drives
  • High voltage DC/DC converters
  • Battery chargers
  • Induction heating
Inilathala: 2021-07-12 | Na-update: 2022-03-11