IXYS MCNAxxYA/YB Dual Thyristor Diodes

IXYS MCNAxxYA/YB Dual Thyristor Diodes offer a 1.18V to 1.19V voltage range, 150A to 220A current range, and 4800V isolation voltage. These diodes feature long-term stability, a planar passivated chip, and a Y4 package with advanced power cycling and reduced weight. IXYS MCNAxxYA/YB Dual Thyristor Diodes are ideal for power converters, lighting and temperature control, and DC motor control.

Features

  • Thyristor for line frequency
  • Planar passivated chip
  • Long-term stability

Applications

  • Line rectifying 50Hz/60Hz
  • Softstart AC motor control
  • DC motor control
  • Power converters
  • AC power control
  • Lighting and temperature control

Specifications

  • 1.18V to 1.19V voltage range
  • 150A to 220A current range
  • 4800V isolation voltage
  • Y4 package
  • Advanced power cycling
  • Soldering pins for PCB mounting
  • Industry-standard outline
  • DCB ceramic base plate
  • Reduced weight
  • RoHS compliant
Inilathala: 2022-08-05 | Na-update: 2022-08-11