IXYS MDMAxYD Dual Thyristor Diodes
IXYS MDMAxYD Dual Thyristor Diodes offer a 1.04V to 1.05V voltage range, 210A or 280A current rating, and 4800V isolation voltage rating. These diodes feature improved temperature and power cycling, a low leakage current, a low forward voltage drop, and planar passivated chips. IXYS MDMAxYD Dual Thyristor Diodes are ideal for battery DC power supplies, input rectifiers for PWM inverters, field supplies for DC motors, and single- and three-phase bridge configurations.Features
- Improved temperature and power cycling
- Planar passivated chip
- Low forward voltage drop
- Low leakage current
Applications
- Diodes for main rectifications
- Single- and three-phase bridge configurations
- Supplies for DC power equipment
- Input rectifiers for PWM inverters
- Battery DC power supplies
- Field supplies for DC motors
Specifications
- 1.04V to 1.05V forward voltage range
- 210A or 280A current rating
- 4800V isolation voltage rating
- Y4 package
- Industry-standard outline
- 30mm height
- DCB ceramic base plate
- Reduced weight
- Advanced power cycling
- RoHS compliant
Inilathala: 2022-08-05
| Na-update: 2022-09-12