IXYS Q-Class HiPerFET™ Power MOSFETs

IXYS Q-Class HiPerFET™ Power MOSFETs are designed for hard switching and resonant mode applications. They offer low gate charge, excellent ruggedness, and a fast intrinsic diode. The IXYS Q-Class HiPerFET™ Power MOSFETs are available in many standard industrial packages, including isolated types.

Features

  • International standard packages
  • Rugged polysilicon gate cell structure
  • Rated for unclamped inductive switching (UIS)
  • Fast intrinsic rectifier
  • Designed for easy assembly
  • High power density
  • Space-saving design

Applications

  • DC-DC converters
  • Battery chargers
  • Switched-mode and resonant-mode power supplies
  • DC choppers
  • AC motor control
Inilathala: 2020-03-03 | Na-update: 2024-05-28