JAE Electronics ES3 Socket Contact & Crimp-Hand Tool

JAE ES3 Socket Contact and Crimp-Hand Tool have expanded the offering of ES3 LED power supply connectors to include IL-Z socket contact and crimp-hand tool for use with the ES3 board-to-cable connectors. IL-Z socket contact features metallic hold-downs on both sides to improve retention to the board and a friction lock mechanism to prevent accidental removal. The crimp-hand tool aids in connecting and disconnecting the ES3 board-to-cable connectors. These ES3 connectors offer 2-position Board-to-Cable connectors (B2C) ideal for LED lighting devices. The ES3 B2C connectors enable a direct connection of the converter board and the LED mounting board with the cable.

The ES3 connectors can be used with multiple LED devices and provide increased design flexibility in the layout of parts. Offering the industry's smallest-in-class height, ES3 B2C connectors feature a 1.65mm mounting height for light shielding and a receptacle insulator made of white LCP for heat and light resistance. A mechanical lock is included for secure mating in high vibration and shock environments.

Inilathala: 2012-03-29 | Na-update: 2022-03-11