Johanson Technology 2.4GHz Impedance Matched Low Pass Filters

Johanson Technology 2.4GHz Impedance Matched Low Pass Filters are an integrated RF front-end solution for the nRF52840 System on Chip (SoC). These Johanson low pass filters incorporate an impedance matching network in a small surface mount package that saves PCB space. The impedance matched low pass filters feature 0.8dB maximum insertion loss, 10dB minimum return loss, 3W maximum power capacity, and 50Ω output impedance. These low pass filters are FCC/ETSI compliant and operate over a -40°C to +85°C temperature range.

Features

  • Redcues PCB space
  • FCC/ETSI compliance guarantees filtering

Specifications

  • Insertion loss:
    • 0.4dB (typical)
    • 0.8dB (maximum)
  • 10dB minimum return loss
  • 50Ω output impedance
  • 3W maximum power capacity
  • -40°C to 85°C operating temperature range

Dimensions

Mechanical Drawing - Johanson Technology 2.4GHz Impedance Matched Low Pass Filters
Inilathala: 2019-05-10 | Na-update: 2024-01-02