Johnson / Cinch Connectivity Solutions Non-Magnetic RF Connectors
Johnson / Cinch Connectivity Solutions Non-Magnetic RF Connectors are made from high-purity copper alloys with no ferrous materials and are designed to carry 50Ω RF signals. These micro-miniature connectors are ideal for small multichannel coil packages and feature a positive snap-on coupling design with high mating cycles for rugged, high-density connectivity. Johnson / Cinch Connectivity Non-Magnetic RF Connectors are ideal for medical applications, including MRI equipment that uses smaller coils.Features
- 50Ω impedance
- Up to 10,000mΩ minimum insulation resistance
- Minimum of 500 mating cycles
- 4GHz to 18GHz maximum frequency range
Videos
Inilathala: 2017-06-26
| Na-update: 2025-01-21