Johnson / Cinch Connectivity Solutions SMC Coax Connectors
Johnson / Cinch Connectivity Solutions SMC Coax Connectors feature a threaded coupling with #10-32 UNF screw interface and conform to the interface dimensions of MIL-STD-348. The threaded coupling is ideally suited for applications where vibration resistance is important. These SMC connectors offer 50Ω nominal impedance and broadband performance with low reflection from DC to 10GHz. Mounting options include front, rear, and flange (two-hole). Johnson / Cinch Connectivity Solutions SMC Coax Connectors are primarily used in telecommunications and instrumentation applications.Features
- Conforms to MIL-STD-348 interface dimensions
- Threaded coupling is ideal for applications where vibration resistance is important
- Straight body style
- Brass body material
- Nickel or gold body plating
- Mounting options include front, rear, and flange (2-hole)
Applications
- Telecommunications
- Instrumentation
Specifications
- 50Ω nominal impedance
- Consistent electrical performance from DC to 10GHz
Inilathala: 2022-06-24
| Na-update: 2022-07-08