Jorjin ZB7412-00 Cortex-M3 + BLE 5 MCU Module
Jorjin Technologies ZB7412-00 Cortex-M3 + BLE 5 MCU Module is a certified wireless, cost-effective, ultralow power, 2.4GHz RF device targeting BLUETOOTH® 5 low-energy applications. The ZB7412-00 Module is based on TI CC2640R2F wireless MCU in a QFN-32 chip package.The Jorjin ZB7412-00 Cortex-M3 + BLE 5 MCU Module provides very low active RF and MCU current and low-power mode current consumption, enabling excellent battery lifetime operation on small coin cell batteries and in energy-harvesting applications.
Features
- TI CC2640R2F, 24MHz and 32.768KHz crystals, DC2DC, and chip antenna on a single module
- Built-in TI CC2640R2F 5x5mm RHB VQFN32 (15 GPIOs)
- LGA 25pins package
- Powerful Arm® Cortex®-M3 microcontroller
- Ultra-low power sensor controller
- Efficient code size architecture, placing drivers, BLUETOOTH® Low Energy controller, and bootloader in ROM
- No external component required
- Low power and wide supply voltage range of 1.8 to 3.8V
- Internal DC-DC converter built-in
- 2.4GHz RF transceiver compatible with Bluetooth Low Energy (BLE) 5 specification
- Excellent receiver sensitivity (–97dBm for BLE ), selectivity, and blocking performance
- Programmable output power up to +5dBm
- Integrated antenna
Specifications
- TI CC2640R2F chipset
- Bluetooth Low Energy 5 WLAN
- FCC/IC/CE/TELEC/RCM/NCC Certification
- 16.9mm x 11mm x 2.45mm Dimensions
- -40°C to 85°C Operating temperature
- UART Interface
Applications
- Home and building automation
- Industrial
- Retail
- Health and medical
- Sports and fitness
- HID
Block Diagram
Inilathala: 2021-03-15
| Na-update: 2022-03-11