Ka-Ro Electronics QSBASE5 Evaluation Kit
Ka-Ro Electronics QSBASE5 Evaluation Kit is used to demonstrate the performance of QSMP2 modules. This kit features dual 10/100 Ethernet, USB 2.0, LVDS display connector, MIPI camera connector, PCIe connector, and a USB Type-C® power supply. The QSBASE5 kit features two 80-pin connectors and an optional shielding cabinet for the socketed QS module.Features
- QSBASE5:
- Dual 10/100 Ethernet
- USB 2.0
- LVDS display connector
- MIPI camera connector
- PCIe connector
- USB Type-C® power supply
- 56mm x 85mm dimensions
- 4-layer PCB and single-sided assembly
- Socketed QS module:
- Two 80-pin connectors
- Optional shielding cabinet
- 8mm mounted overall height including shielding cabinet
- 33mm square and 2mm board-to-board spacing
Overview
Inilathala: 2025-03-11
| Na-update: 2025-04-24