KEMET ALS Screw Terminal Capacitors

KEMET ALS Screw Terminal Capacitors are compact aluminum capacitors offering a long life of 2000 to 20,000 hours at a maximum temperature from +85°C to +105°C. KEMET ALS Screw Terminal Capacitors also feature high ripple current and excellent surge voltage capability, making them ideally suited for industrial and commercial applications. 

Features

  • High capacitance in a compact size
  • Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957

Applications

  • Alternative energy
  • Smoothing
  • Energy storage or pulse operation in telecommunication demanding power supplies
  • Process control
  • AC motor control
  • Traction
  • Welding
  • Measuring
Inilathala: 2019-07-03 | Na-update: 2023-11-02