KEMET C0G Capacitors with KONNEKT™ Technology

KEMET C0G Capacitors with KONNEKT™ Technology feature an operating temperature up to +125°C, 10V to 3000V voltage range, and up to 2.0µF capacitance. KONNKET's high-density packaging technology utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface-mount multi-chip solution for high-density packaging. Due to their high-temperature tolerance, these C0G capacitors can be mounted close to fast-switching semiconductors in high-power density applications that require minimal cooling. KEMET C0G Capacitors with KONNEKT Technology are ideal for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern.

Features

  • Commercial and automotive-grade (AEC-Q200)
  • High-power density and ripple current capability
  • Low equivalent series resistance (ESR)
  • Low equivalent series inductance (ESL)
  • No capacitance shift with voltage
  • Low loss orientation option for higher current handling capability
  • -55°C to +125°C operating temperature range
  • 0.78nF to 2.0µF capacitance range
  • 10VDC to 3000VDC voltage ratings
  • EIA sizes 1206, 1210, 1812, and 2220
  • Up to 5.1mm thickness
  • No piezoelectric noise
  • High thermal stability
  • Surface-mountable using standard MLCC reflow profiles
  • Lead free and RoHS compliant

Applications

  • Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
  • EV/HEV (drive systems, charging)
  • Wireless charging
  • Photovoltaic systems
  • Power converters
  • Inverters
  • DC Link
  • LLC resonant converters
  • Snubbers

Performance Graphs

Chart - KEMET C0G Capacitors with KONNEKT™ Technology
Chart - KEMET C0G Capacitors with KONNEKT™ Technology
Inilathala: 2021-07-26 | Na-update: 2025-06-17