KEMET C44P & C20A Series AC Filter Capacitors

KEMET C44P and C20A Series AC Filter Capacitors are aluminum case capacitors designed for AC Filter applications. The C44P and C20A MKP Series capacitors offer a capacitance range of 10µF to 600µF, capacitance tolerances of ±5% (C44P) and ±10% (C20A), and a temperature range of -25°C to +70°C. Typical applications include commutation, power factor correction, and AC harmonic filtering.

Features

  • -25°C to +70°C temperature range
  • +70°C maximum permissible ambient temperature
  • IP00 degree of protection
  • ≥15mm space for safety device
  • ≥100,000 hours at URMS life expectancy
  • Overpressure safety device
  • Self-healing
  • High peak current capability
  • High torque screw terminals with a plastic insulator

Applications

  • Commutation
  • Power factor correction
  • AC harmonic filtering

Dimensions (mm)

Mechanical Drawing - KEMET C44P & C20A Series AC Filter Capacitors
Inilathala: 2011-11-29 | Na-update: 2024-10-30