KEMET Industrial-Grade Pulse Discharge MLCCs

KEMET Industrial-Grade Pulse Discharge MLCCs are surface-mount multilayer ceramic capacitors in C0G dielectric that deliver reliable high-voltage and high-temperature performance required in harsh environments, specifically discharge circuitry. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices offer superior performance relative to capacitance and case size.

KEMET pulse discharge capacitors average greater than 30% higher breakdown voltage than competitive precious metal electrode (PME) devices with similar capacitance and voltage ratings. Designed for down-hole oil exploration and perforation, these devices feature a 200°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material.

Available in Sn and SnPb termination options, KEMET’s tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead-containing termination system.

Features

  • High current transient discharge pulse
  • Class I dielectrics: C0G
  • Extremely high dV/dT capability
  • -55°C to +200°C operating temperature range
  • 1000V to 3500V pulse discharge voltage ratings
  • EIA case sizes from 2824 to 3640
  • Negligible capacitance shift with temperature
  • No capacitance shift with voltage
  • 2.2nF to 150nF capacitance range
  • Available in Sn and SnPb terminations
  • BME technology

Applications

  • Firing set circuitry
  • Exploding foil initiators (EFIs)
  • Slapper detonators
  • Electronic fuse
  • Detonation and munitions
  • Ignition circuitry
  • High-reliability pulse switching circuits
Inilathala: 2019-10-14 | Na-update: 2023-11-03