KEMET T525 Conductive Polymer Chip Capacitors

KEMET T525 Conductive Polymer Chip Capacitors are high-temperature (-55°C to +125°C) capacitors with extremely stable ESR at +125°C. Using Polymer Cathode Technology, the T252 Series offers high-frequency capacitance retention (capacitance range of 33µF to 680µF), non-ignition failure mode, 100% accelerated steady-state aging, and a self-healing mechanism. Other features of the KEMET T525 Series Conductive Polymer Chip Capacitors include a rated voltage of 2.5V to 16V, EIA standard case sizes, and RoHS compliance.

Features

  • Polymer cathode technology
  • +125°C maximum operating temperature
  • High-frequency capacitance retention
  • Non-ignition failure mode
  • 100% surge current tested
  • Self-healing mechanism
  • Volumetrically efficient
  • EIA standard case sizes
  • Halogen-free
  • RoHS compliant

Applications

  • Automotive
  • Industrial
  • Military as per DSCC 04051

Specifications

  • 33µF to 680µF capacitance range
  • ±20% capacitance tolerance (M tolerance)
  • 2.5V to 16V voltage range
  • -55°C to +125°C operating temperature
  • 2000 hours endurance, +125°C at 2/3 rated voltage
  • 90% relative humidity, no-load, at +60°C for 1000 hours
Inilathala: 2010-08-20 | Na-update: 2023-08-23