Kioxia THGJFx Universal Flash Storage (UFS)
Kioxia THGJFx Universal Flash Storage (UFS) is available in 32GB to 512GB sizes and implements BiCS Flash™ Technology. The UFS offers high speeds up to 1160MB/sec to 2320MB/sec and is interface compliant with JEDEC/UFS Version 2.1/3.0/3.1. The Kioxia THGJFx UFS features error correction, wear leveling, and bad-block management.Features
- Conforms to JEDEC Version 2.1 / 3.0
- Integrated memory management:
- Error correction code
- Bad block management
- Wear-levelling
- Garbage collection
- 32GB to 512GB
- BiCS Flash™ Technology (3D NAND)
- Standard temperature range
- 153 ball BGA FBGA package
- High-Speed Serial interface
Applications
- Consumer electronics
- Multimedia applications
- Industrial applications
- Smart applications
Specifications Chart
Videos
Sequential Read
Inilathala: 2022-08-26
| Na-update: 2022-09-15