KOA Speer HV73-RT High Voltage (Anti-Sulfur) Chip Resistors

KOA Speer HV73-RT High Voltage (Anti-Sulfur) Chip Resistors offer a superior maximum working voltage compared to the HV73 Flat Chip Resistors. The HV73-RT feature excellent anti-sulfuration characteristics due to the use of a high sulfuration-proof inner top electrode material. Applying a metal glaze thick film to the resistive film results in excellent heat and environmental resistance. The KOA Speer HV73-RT High Voltage (Anti-Sulfur) Chip Resistors are suitable for flow/reflow soldering and pass ASTM-B809 anti-sulfuration testing.

Features

  • Superior to the RK73 series in maximum working voltage
  • Excellent anti-sulfuration characteristics due to using a high sulfuration-proof inner top electrode material
  • Suitable for flow and reflow soldering
  • Products meet EU RoHS requirements, EU RoHS regulation is not intended for Pb-glass contained in electrodes, resistor elements, and glass
  • Passed EIA-977 Anti-Sulfuration Testing

Applications

  • Car electronics
  • Industrial equipment
  • Power supplies
  • Agriculture
  • Winery equipment
  • Vulcanization of rubber
  • Mining equipment
  • Oil and gas industry

Specifications

  • 1.82mΩ to 100MΩ resistance range
  • 0.5% to 5% resistance tolerance options
  • 1/10W, 1/8W, 1/4W, 1/2W, and 1W power rating options
  • 350V to 3kV rating range
  • 500VDC to 4000VDC maximum overload voltage range
  • -55°C to +155°C operating temperature range
  • 100ppm/°C to 300ppm/°C temperature coefficient range
  • Sn terminations
Inilathala: 2022-10-10 | Na-update: 2022-10-13