KOA Speer TLRZ Metal Plate High Current Zero Ohm SMD Jumper
KOA Speer TLRZ Metal Plate High Current Zero Ohm SMD Jumper are available in 0402, 0603, 0805, and 1206 package sizes with current ratings of 10A, 26A, 31.6A, and 40A respectively. The TLRZ is a low resistance resistor jumper with an operating temperature of -55°C to +170°C. The TLRZ's metal plate construction provides excellent dimension accuracy and low height with a thickness as low as 0.5mm. The TLRZ jumper has an ultra low resistance not to exceed 0.2mΩ and is AEC-Q200 qualified.Features
- Small size
- Low resistance
- Low height suitable for small equipment
- High reliability and performance with T.C.R ± 100 x 10-6/K
- Suitable for reflow soldering (not suitable for flow soldering)
- Meets EU RoHS requirements
- AEC-Q200 qualified 0603 (1J), 0805 (2A), 1206 (2B)
- Filletless products (the soldering part of this product is only a bottom electrode)
Applications
- Small equipment
- Mobile phones
Construction
Inilathala: 2016-10-11
| Na-update: 2022-03-11