KYOCERA AVX EC646 Antenna Switch
KYOCERA AVX EC646 Antenna Switch features Ether Switch and Tune™ technology and a 100Mhz to 3000MHz operating frequency range. The EC646 switch offers high-performance RF switching to help solve the challenges facing the wireless industry and product designers. This switch allows the RF front-end to cover global bands and seamlessly improve performance in a dynamically changing RF environment by employing active tuning. Global band coverage is provided with a single antenna element using parasitic loading and active tuning techniques to improve RF front-end performance, especially for stringent low band (LTE) antenna efficiency requirements. KYOCERA AVX EC646 Antenna Switch combines antenna system expertise and proprietary algorithms to adjust the characteristics of a wireless antenna to cover 2G/3G/4G cellular, BLUETOOTH®, GSM, ISM, and RSID bands, retune the antenna for frequency shifts, and reduce the antenna's physical volume by up to 50%.Features
- Covers all 2G/3G/4G cellular, Bluetooth, GSM, ISM, and RFID bands
- Retunes the antenna for frequency shifts
- Reduces antenna's physical volume by up to 50% without performance tradeoffs
- Easy integration
Applications
- Cellphones
- Tablets and notebooks
- M2M products
- Other wireless devices
Specifications
- 100MHz to 3000MHz frequency range
- 2.3V to 4.8V supply range
- 94µA supply current
- 1.1mm x 1.5mm x 0.45mm dimensions
- -40°C to +85°C operating temperature range
- 10-pin LGA package
Block Diagram
Overview & Pin Configuration
Inilathala: 2022-03-04
| Na-update: 2023-08-11