KYOCERA AVX Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external. 

Features

  • Uses IMD technology to reduce keep-out area requirement
  • Available in several form factors
    • Surface-mount FR4
    • Flexible printed circuit
    • External

Comparison Chart

KYOCERA AVX Cellular & LTE Antennas

P822601 / P822602 | Embedded Universal Broadband FR4 LTE / Cellular Antennas

P822601
P822601-01 Evaluation Board
P822602
P822602-01 Evaluation Board

1002436 | Vertical Wideband FR4 Embedded LTE / Cellular Antenna

1002436

1002089 | LTE / Cellular PCB Antenna with SMA Connector

1002089

1003657 | External Balanced LTE / Cellular Antenna

1003657

1002289 | LTE / Cellular Wide Band FPC Off-Board Antenna

1002289

1002292 | LTE / Cellular FPC Off-Board Antenna

1002292

1004112 | Broadband External Hinged LTE / Cellular Antennas

1004112-A001
1004112-B002
1004112-C003

P522304 / 9000154 / P522310 | Embedded Broadband FR4 2G / 3G Antennas

9000154
P522304
P522310

1004795 / 1004796 | Embedded Broadband LTE / Cellular FR4 Antennas

1004796
1004795

1004239-001 | External Broadband MIMO LTE Antenna

1004239-001

LSP69001299TR | Embedded FR4 LTE / Cellular Antenna

LSP69001299TR

X9001248-4GMSMB1000R | External Mag Mount LTE / Cellular Antenna

X90012484GMSMB1R

1000146 | Embedded Stamped Metal Antenna

1000146

Inilathala: 2018-06-19 | Na-update: 2023-08-11