KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators

KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators are easy to use with multiple sizes and wide specification variations available. The Z Series offers a 0.5MHz to 170MHz frequency range, 1.71V to 3.63V power supply voltage, and -40°C to +125°C operating temperature range. KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators have a unique platform structure, which provides a fixed-size head unit mounted to a glass epoxy substrate in a variety of dimensions.

Features

  • 0.5MHz to 170MHz frequency range
  • -40°C to +125°C operating temperature range
  • 1.71V to 3.63V power supply voltage range
  • Enable/Disable function
  • AEC-Q100/200 Automotive grade available
  • -30ppm to +30ppm frequency tolerance
  • 200ns output disable time
  • 10Hz to 2000Hz vibration range

Videos

Inilathala: 2018-02-12 | Na-update: 2025-02-27