Ezurio BL654 Noridc SDK/Zephyr USB Adapter
Ezurio BL654 Nordic SDK/Zephyr USB Adapter is a BLUETOOTH® v5 USB Adapter that offers complete flexibility to utilize the hardware with Nordic/Zephyr environments. This BLUETOOTH USB adapter features a secure pre-programmed bootloader and offers development flexibility. Typical applications include IoT devices and sensors, beacons and proximity applications, secure medical peripherals, and BLE mesh.Features
- BLUETOOTH Low Energy (BLE) peripheral/central roles with embedded DTM
- 2Mbps and LE long range supports 2Mbps, 1Mbps, and 125Kbps coded
- Capable of hostless operation
- Robust design
- Integrated and secure pre-programmer bootloader enables the use of any Nordic nRF Connect software or utility
- Development flexibility
- Optimized for Nordic SDK / Zephyr Real-Time Operating System (RTOS)
- -40°C to +85°C operating temperature range
- 1MB flash and 256KB RAM Cortex®-M4F powerful core
- FCC, IC, RCM, and BLUETOOTH SIG certified
Applications
- Beacons and proximity applications
- Industrial monitoring
- Secure medical peripherals
- BLE mesh
Additional Resource
Inilathala: 2019-09-10
| Na-update: 2024-04-02