TE Connectivity iDAS CBRS Antennas

TE Connectivity's (TE) iDAS CBRS Antennas are available in various form factors, support multiple frequency ranges, and are designed for optimal flexibility while maintaining desired in-building aesthetics. The Citizens Broadband Radio Service (CBRS) is an FCC-granted portion of the spectrum from 3.5GHz to 3.7GHz, designed for privately-run cellular communications. TE's iDAS CBRS Antennas provide indoor access to that frequency range, as well as various others.

Features

  • Indoor, low PIM, 2-port, omni-directional, ceiling mount antenna
  • Designed to deliver best-in-class performance for indoor requirements
  • Operates between 698MHz to 960MHz and 1300MHz to 4200MHz
  • Supports the FCC CBRS range (3.3GHz to 3.7GHz)
  • Optimized to radiate specifically shaped pattern for optimal performance when installed on the ceiling

Videos

Inilathala: 2020-08-03 | Na-update: 2025-06-05