Ezurio Sentrius RG1xx LoRa-Enabled Gateways
Ezurio Sentrius™ RG1xx LoRa-Enabled Gateways offer a secure, scalable, and robust solution for end-to-end control of private LoRaWAN (Low Power Wide Area Network) networks. The RG1xx gateways come with WB50NBT wireless bridge m and offer enterprise dual-band Wi-Fi®, BLUETOOTH® v4.0 (BLE and Classic), and wired Ethernet for design flexibility.These RG1xx Gateways are based on Semtech SX1301/SX1257 chipset designs and offer LoRa range up to 10 miles and pre-loaded LoRa Packet Forwarder software. The software is perfect for highly scalable and flexible Internet of Things (IoT) networks. The Sentrius RG1xx Gateways work with RM1xx Series LoRa+BLE certified modules for simple integration and compatible with 3rd party cloud, LoRa partners, and LoRaWAN certified client devices.
Sensor variants supporting LoRaWAN regions AU915-928 and a growing number of countries in the AS923 region are now available at Mouser.
Features
- Full Linux operating system
- Kernel v4.x running on Atmel-A5 Core @ 536MHz
- Multiple interfaces
- LoRaWAN - 863MHz to 870MHz (EU) and 902MHz to 928MHz (US)
- Wi-Fi - 802.11a/b/g/n, 2.4Ghz and 5GHz
- BLUETOOTH v4.0
- Ethernet
- 8-Channel LoRaWAN support with up to +27dBM max transmit power
- Comprehensive security and reliability:
- Robust multi-layer security at each interface to safeguard your network at every level
- Enterprise-grade security
- Platform for building actionable IoT intelligence
- Route sensor data to the Cloud with integrated LoRa Packet Forwarder software for simple application deployment
- Comprehensive Certifications and Approvals for FCC/IC (RG191), (RG186), ASNZS, and NCC
- -30°C to +70°C temperature range
- Advanced deployment tools
- Intuitive web-based configuration
- Integrated d presets for multiple external LoRA Network Server vendors
- Default settings for multiple LoRaWAN Network Server vendors
- Industry-leading support
Sentrius™ Overview
Videos
Application Notes
Inilathala: 2017-08-16
| Na-update: 2024-04-02