Lattice Semiconductor CrossLink-NX™ VIP Sensor Input Board

Lattice Semiconductor CrossLink-NX™ VIP Sensor Input Board enables designers to experiment with the embedded vision features of the CrossLink-NX Field Programmable Gate Array (FPGA). The CrossLink-NX VIP Sensor Input Board includes a CrossLink-NX, four Sony IMIX 258 CMOS MIPI image sensors, 3 Digilent Peripheral Module (Pmod™) interfaces, and a USB-B connection for device programming. The Lattice Semiconductor CrossLink-NX VIP Sensor Input Board can be seamlessly integrated into the Embedded Vision Development Kit, providing multi-sensor connectivity for fast prototyping.

CrossLink-NX

Built on the 28nm FD-SOI Lattice Nexus platform, the CrossLink-NX family of FPGAs lead their class in power, small form factor, reliability, and performance. These devices are optimized for a wide range of applications, including embedded vision, sensor and display bridging, sensor aggregation, sensor duplication, and AI inferencing at the Edge.

Features

  • Includes Lattice CrossLink-NX FPGA
  • Input board for Lattice’s Video Interface Platform (VIP)
  • Seamless connectivity to the Embedded Vision Development Kit (sold separately)
  • Four Sony IMIX 258 CMOS MIPI image sensors with 13 Mega Pixel
  • Supports 4K2K at 60fps or 1080p at 60fps
  • USB-B connection for device programming and Inter-Integrated Circuit (I2C) utility
  • Three PMOD interfaces for simplified sensor connectivity
  • Four DIP switches and four pushbuttons for user input
Inilathala: 2019-12-13 | Na-update: 2023-04-17