Ledex / Johnson Electric Next Generation STA Tubular Solenoids
Ledex / Johnson Electric Next Generation STA Tubular Solenoids offer a 7.7V to 63V voltage range, 68W maximum power rating, and 2.1Ω to 128.6Ω resistance range. These STA solenoids easily adapt to existing designs because they function similarly to the Legacy STA products, ensuring that the next-gen tubular can be easily integrated into the engineer's processes with only minor modifications. STA solenoids are available with push or pull types, subject to end-of-line testing, and marked by a barcode for enhanced quality control and traceability. Ledex / Johnson Electric STA Tubular Solenoids come in three lengths: 48.9mm, 61.6mm, and 74.55mm.Features
- Easily adapted to existing designs
- End-of-line testing
- Marked by a barcode for traceability
- Push or pull types available
Specifications
- 7.7V to 63V voltage range
- 68W maximum power rating
- 2.1Ω to 128.6Ω resistance range
- 48.9mm, 61.6mm, and 74.55mm lengths
Inilathala: 2023-06-28
| Na-update: 2024-03-13