LedLink Optics Street Lighting LED Lenses
LedLink Optics Street Lighting LED Lenses are available in several sizes and types of lens arrays. The CUQ Series is compatible with Lumileds LUXEON 5050 and Cree LED XLamp® MH-B and XP-G3. The LL04CR Series is compatible with Lumileds LUXEON 5050 and Cree LED XLamp MH-B, XPE2, XPG, XP-G2, XP-G3, and XP-L.The LedLink Optics Street Lighting LED Lenses are designed for use with 3030, 3535, and 5050 LED package sizes.
Features
- Diverse shape, size, and viewing angle options
- Symmetrical and asymmetrical light distribution curve options
- Compatible with 3030, 3535, and 5050 LED package sizes
- Lens material: PC / PMMA
- Operating temperature range
- PC: -40°C to +110°C
- PMMA: -40°C to +70°C
- Light transmission rate: 400nm to 900nm > 90%
Applications
- Street Lighting
Resources
- Datasheets
- Product Guides
Inilathala: 2021-10-20
| Na-update: 2022-03-11