TE Connectivity / Linx Technologies ANT-W63-MON Wi-Fi® 6 Monopole Whip Antennas

TE Connectivity / Linx Technologies ANT-W63-MON Wi-Fi® 6 Monopole Whip Antennas are compact monopole tilt/swivel whip antennas designed for superior performance in the 2.4GHz, 5GHz, and 6GHz bands. These TE Connectivity / Linx Technologies antennas support both Wi-Fi 6 and Wi-Fi 6E. The ANT-W63-MON works with multiple ground plane configurations, and the hinged design allows the antennas to be positioned for optimum performance. The series is available with an SMA plug (male pin) or RP-SMA plug (female socket) connector.

Features

  • Performance at 2.4GHz
    • ≤2.2 voltage standing wave ratio (VSWR)
    • 3.2dBi peak gain
    • 69% efficiency
  • Performance at 5.150GHz to 7.125GHz
    • ≤2.3 VSWR
    • 4.2dBi peak gain
    • 57% efficiency
    • Hinged design with detents for straight, 45°, and 90° positioning
    • SMA plug (male pin) or RP-SMA (female socket)

Applications

  • Wi-Fi/WLAN coverage
    • Wi-Fi 6E (802.11ax)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 4 (802.11n)
    • 802.11b/g
  • 2.4GHz ISM applications
    • BLUETOOTH®
    • ZigBee®
  • U-NII bands 1-4 and 5-8
  • Internet of Things (IoT) devices
  • Smart home networking
  • Sensing and remote monitoring
Inilathala: 2021-09-13 | Na-update: 2023-07-24