TE Connectivity / Linx Technologies LFPC24 LH & LV 45mm x 7mm 2.4GHz FPC Antennas
TE Connectivity / Linx Technologies LFPC24 LH and LV 45mm x 7mm 2.4GHz FPC Antennas are adhesive FPC antennas for 2.4GHz ISM applications, including BLUETOOTH®, ZigBee®, and single-band Wi-Fi®. TE Connectivity / Linx Technologies ANT-2.4-FPC-LH and ANT-2.4-FPC-LV Antennas provide a ground-plane independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make these LFPC24 45mm x 7mm antennas easy to mount in RF transparent (plastic) enclosures, enabling environmental sealing and protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket), MHF4 plug (female socket), or MMCX plug (male pin) connector.Features
- 2.4GHz to 2.5GHz performance
- ≤1.4 voltage standing wave ratio
- 6.1dBi peak gain
- 81% efficiency
- Ground plane independent dipole antenna
- Compact, low-profile (45.2mm length x 7.2mm width x 0.1mm height)
- Adhesive backing permanently adheres to nonmetal enclosures using 3M 467MP™/200MP adhesive
- Flexible to fit in challenging enclosures
Applications
- 2.4GHz ISM
- BLUETOOTH
- ZigBee
- Single-band Wi-Fi/802.11
- Sensing and remote monitoring
- Hand-held devices
- Internet of Things (IoT) devices
Datasheets
Inilathala: 2022-06-01
| Na-update: 2023-07-24