Littelfuse 1200V Trench XPT™ IGBTs with Sonic Diodes
Littelfuse 1200V Trench XPT™ Insulated-gate Bipolar Transistors (IGBTs) with Sonic Diodes are developed using XPT thin-wafer technology and Trench IGBT processes. The transistors feature reduced thermal resistance and are optimized for low switching loss. Littelfuse 1200V Trench XPT IGBTs with Sonic Diodes offer a high current handling capacity, high power density, and an anti-parallel sonic diode. These Trench XPT transistors are ideal for power inverter, motor drive, power factor correction (PFC) circuit, and battery charger applications.Features
- Optimized for low switching loss
- Positive thermal coefficient of VCE(sat)
- International standard package
- High current handling capacity
- High power density
- Low gate drive requirement
- Anti-parallel sonic diode
Applications
- Power inverters
- Motor drives
- Uninterruptible power supplies (UPS)
- Switch-mode power supplies (SMPS)
- PFC circuits
- Battery chargers
- Welding machines
Inilathala: 2023-10-10
| Na-update: 2023-10-27