Littelfuse 328 Series High Surge Withstanding Fuses

Littelfuse 328 Series High Surge Withstanding Fuses are 300VAC-rated, 10kA surge withstanding, 6.3mm x 32mm ceramic fuses. They are designed in accordance to UL248-14 Standard and are available in cartridge and axial-lead package options. These fuses are ideal for applications such as commercial and outdoor LED luminaries, and outdoor electronics and electric equipment.

Features

  • High surge withstanding capability:
    • 20 hits of 10kA 8/20µs surge
    • Meets ANSI/IEEE C62.41, Category C-High
    • Meets US Dept of Energy (DOE) MSSLC/CBEA street lighting and parking lot lighting, elevated level
  • Small form factor (6.3mm × 32mm) with cartridge and axial-lead package options
  • 200A at 300VAC high breaking capacity
  • Lead-free, RoHS compliant, halogen-free
  • Compliant with UL248-14 and NFPA 70 (NEC) primary fusing requirements
  • Operating temperature: -55°C to 125°C

Applications

  • Commercial and outdoor LED luminaries
  • Outdoor electronics and electric equipment

Package Dimensions (mm)

Mechanical Drawing - Littelfuse 328 Series High Surge Withstanding Fuses
Inilathala: 2013-05-28 | Na-update: 2022-03-11