Littelfuse 440A 1206 AECQ-Compliant Fuses
Littelfuse 440A series 1206 AECQ-Compliant Fuses are specifically tested to cater to secondary circuit protection needs of compact auto electronics applications. The general design of Littelfuse 440A fuses ensures excellent temperature stability and performance reliability. This high I2t fuse series is designed to have ultra-high inrush current withstand capability to avoid nuisance fuse open.Features
- AECQ-compliant
- Ultra-high I2t values
- 0.5A to 8A current rating
32VAC/VDC or 63VAC/VDC voltage rating
- Fast response to faulty current to ensure over-current protection to sensitive electronic components
- -55°C to +150°C operating temperature range
- 100% lead-free, halogen-free, and RoHS compliant
Applications
- Li-ion batteries
- LED headlights
- Navigation
- TFT displays
- Battery management systems
Dimensions
Inilathala: 2019-07-02
| Na-update: 2025-04-29