Littelfuse 827 Series High Voltage Cartridge Fuses
Littelfuse 827 Series High Voltage Cartridge Fuses are specifically designed for the circuit protection needs of compact auto-electronics applications. These fuses are available in 40A and 50A current ratings and feature a high voltage rating of 800VDC with a remarkable interrupting rating. The 827 series cartridge fuses are AEC-Q200 qualified and are available in through-hole and bolt-down versions. These fuses are ideally used in applications like onboard chargers and power distribution units.Features
- Designed for circuit protection
- 800VDC voltage rating
- 40A and 50A current ratings
- Available in through-hole and bolt-down versions
- AEC-Q200 qualified
- -55°C to 125°C operating temperature range
- RoHS compliant and lead-free
Applications
- Onboard chargers
- Power distribution units
Dimensions
Videos
Inilathala: 2025-07-04
| Na-update: 2025-11-10