Littelfuse AQ22 AEC-Q101 Unidirectional TVS Diode
Littelfuse AQ22 AEC-Q101 Unidirectional TVS Diode is AEC-Q101 qualified and ideal for electronic equipment in DC and low-speed applications. The AQ22 protects equipment from damage due to electrostatic discharge (ESD) and other transient events. It safely absorbs repetitive ESD strikes at ±30kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipates 27A of 8/20μs induced surge current (IEC 61000-4-5 2nd edition) with very low clamping voltages. Littelfuse AQ22 AEC-Q101 Unidirectional TVS Diode comes in a small SOD323 package that fits 0805 footprints. Typical applications include automotive, medical, computer, and test equipment.Features
- AEC-Q101 qualified
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 27A (tP=8/20μs)
- 35.5V typical clamping voltage
- 0.02μA typical leakage current
- Small SOD323 package fits 0805 footprints
- Moisture Sensitivity Level (MSL) 1
- Halogen free, lead free, and RoHS compliant
Applications
- Switches
- Buttons
- Test equipment
- Instrumentation
- Point-of-sale (PoS) terminals
- Medical equipment
- Notebooks/desktops
- Servers
- Computer peripherals
- Automotive
Inilathala: 2020-12-11
| Na-update: 2024-07-09