Littelfuse AQ24COME-02HTG Bidirectional TVS Diode
Littelfuse AQ24COME-02HTG Bidirectional TVS Diode provides a high Electrostatic Discharge (ESD) protection level for electronic equipment. This TVS diode can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. The AQ24COME-02HTG TVS diode safely dissipates a 9A 8/20μs surge current (IEC 61000-4-5, 2nd edition) and is fabricated in a proprietary silicon avalanche technology. This TVS diode operates from -40°C to 150°C temperature range. Typical applications include automotive, ADAS control units, body control units, CAN bus, factory automation, lighting control (DALI), power train control units, and sensor protection.Features
- ESD, IEC 61000-4-2, ±30kV contact/air
- ESD, ISO 10605, 330pF 330Ω, ±30kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Maximum surge tolerance, IEC 61000- 4-5 2nd Edition, 9A (8/20μs)
- Halogen-free, lead-free, and RoHS compliant
- Moisture Sensitivity Level (MSL-1)
- AEC-Q101 qualified and PPAP capable
- -40°C to 150°C operating temperature range
Applications
- Automotive
- ADAS control units
- Body control units
- CAN bus
- Electronic control units
- Factory automation
- Lighting control (DALI)
- Power train control units
- Sensor protection
Block Diagram
Application Circuit Diagram
Dimension Diagram
Inilathala: 2023-07-25
| Na-update: 2023-08-01