Littelfuse AQx-01FLTG SPA® TVS Diode Arrays
Littelfuse AQx-01FLTG Silicon Protection Array (SPA®) TVS Diodes utilize proprietary silicon avalanche technology to protect electronic equipment from electrostatic discharge (ESD). These unidirectional TVS diode arrays safely absorb repetitive ESD strikes of ±30kV (contact and air discharge per IEC 61000-4-2) without any performance degradation. The series also safely dissipates a 200W peak pulse power at 10/1000μs waveform. Littelfuse AQx-01FLTG SPA TVS Diodes come in an AEC-Q101-qualified, SOD323FL package with an operating temperature range of -40°C to +150°C. Applications include battery protection, computer peripherals, medical equipment, servers, and test equipment.Features
- Unidirectional TVS diode
- Proprietary silicon avalanche technology
- High ESD protection
- AEC-Q101 qualified and PPAP capable
- SOD323FL package
- Halogen free, lead free, and RoHS compliant
Applications
- Battery protection
- Computer peripherals
- Medical equipment
- Notebooks / desktops / servers
- Test equipment / instrumentation
- VCC
Specifications
- ESD, IEC 61000-4-2, ±30kV contact/air
- ESD, ISO 10605, 330pF 330Ω, ±30kV contact/air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Peak pulse power, 200W, 10/1000μs waveform
- Surge tolerance: IEC 61000-4-5 2nd edition, 10A to 99A (tP = 8/20μs)
- Moisture sensitivity level (MSL) 1
- -40°C to +150°C operating temperature range
Dimensions & Pinout
Functional Block Diagram
Inilathala: 2024-09-19
| Na-update: 2025-10-17