Littelfuse LSIC2SD065D40CC SiC Schottky Barrier Diodes
Littelfuse LSIC2SD065D40CC SiC Schottky Barrier Diodes feature an extremely short switching time and temperature-independent switching behavior. These Littelfuse SiC Schottky diodes provide excellent surge current capability and reduced switching losses compared to Si bipolar diodes. LSIC2SD065D40CC offers a +175°C maximum operating junction temperature and positive temperature coefficient. Applications include solar inverters, boost diodes in power factor correction (PFC) or DC/DC stages, and switch-mode power supplies (SMPS).Features
- Positive temperature coefficient
- +175°C maximum operating junction temperature
- Extremely short switching time, temperature-independent switching behavior
- Excellent surge current capability
- Reduced switching losses compared to Si bipolar diodes
- MSL 1 rated
Applications
- Boost diodes in PFC or DC/DC stages
- SMPS
- Solar inverters
- Uninterruptable power supplies
- Battery chargers
- High-speed rectification
Specifications
- 650V maximum repetitive peak reverse voltage
- 22A continuous forward current
- 63nC total capacitive charge
- -55°C to +175°C virtual junction temperature range
Pinout Diagram
Inilathala: 2024-10-14
| Na-update: 2024-11-18