Littelfuse P-SDLRP SIDACtor DO-214 Protection Thyristors
Littelfuse P-SDLRP SIDACtor DO-214 Protection Thyristors are designed to protect equipment in hostile environments from overvoltage transients. The components provide a 200A 10/1000μs rated surface mount solution that enables equipment to comply with enhanced surge requirements. The P-SDLRP thyristors offer low voltage overshoot and a low on-state voltage. Littelfuse P-SDLRP Series is lead-free, halogen-free, and RoHS compliant.Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- Fails short circuit when surged in excess of ratings
- 200A 10x1000 surge rating
- 1000A 2x10 surge rating
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- Lead-free, halogen-free, and RoHS compliant
Inilathala: 2018-06-07
| Na-update: 2023-02-17