Littelfuse SMBJ Uni-/Bi-Directional SMD TVS Diodes
Littelfuse SMBJ Uni-/Bi-Directional SMD TVS Diodes protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMBJ diodes feature excellent clamping voltages, low incremental surge resistance, and fast response times in a low-profile package. Littelfuse SMBJ Uni/Bi-Directional SMD TVS Diodes offer protection to I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.Features
- Excellent clamping capability
- Low incremental surge resistance
- Built-in strain relief
- Fast response time, typically less than 1.0ps from 0V to VBR minimum
- Typical IR less than 1μA when VBR minimum>12V
- 600W (single die parts) peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles) of 0.01%
- High temperature to reflow soldering guaranteed to +260°C/30 seconds
- VBR at TJ = VBR at +25°C x [1 + αT x (TJ - 25)] (αT: temperature coefficient, typical value is 0.1%)
- For surface-mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per table 4a and 4c
- IEC-61000-4-2 ESD 30kV (air), 30kV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL 94V-0 flammability-rated compound
- Meets MSL 1, per J-STD-020, LF maximum peak of +260°C
- Matte tin lead–free plated
- UL recognized to ANSI/UL 497B: Protectors for Data Communications and Fire-Alarm Circuits
- Lead-free E3 means 2nd level interconnect is lead-free and the terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
- Halogen-free and RoHS compliant
Applications
- Telecom
- Computer
- Industrial
- Consumer electronics
Specifications
- Maximum peak pulse power dissipation
- 600W for single-die parts
- 800W For stacked die parts
- 5.0W maximum power dissipation on infinite heat sink at TL=+50°C
- 100A maximum peak forward surge current, 8.3ms single half sine wave
- 3.5/5.0V maximum instantaneous forward voltage at 50A for unidirectional only
- 5.0V to 440.0V reverse standoff voltage range
- 6.40V to 543.0V breakdown voltage range
- 1mA or 10mA test current options
- 9.2V to 713.0V maximum clamping voltage range
- 1.1A to 65.3A maximum peak pulse current range
- 1µA to 800µA maximum reverse leakage range
- 0.041%/C to 0.112%/C maximum temperature coefficient of VBR
- -65°C to +150°C operating temperature range
- Typical thermal resistance
- +20°C/W junction-to-lead
- +100°C/W junction-to-ambient
Functional Diagram
Inilathala: 2023-03-29
| Na-update: 2024-11-21