Littelfuse SP3022-01ETG-NM Bidirectional TVS Diodes
Littelfuse SP3022-01ETG-NM Bidirectional TVS Diodes provide low-capacitance bidirectional and non-magnetic protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The typical capacitance of 0.35pF helps Littelfuse SP3022-01ETG-NM TVS Diodes ensure excellent signal integrity on challenging consumer electronics interfaces. SP3022-01ETG-NM safely absorbs repetitive ESD strikes at ±20kV (contact discharge, IEC 61000-4-2) without performance degradation and safely dissipates 3.0A of 8/20μs surge current (IEC 61000-4-5 2nd edition).Features
- Non-magnetic protection for medical applications
- ESD, IEC 61000-4-2, ±20kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- 3.0A (8/20μs) maximum surge tolerance, IEC 61000-4-5, 2nd edition
- 0.35pF low capacitance (typical at VR = 0V)
- 10nA (typical) low leakage current at 5.3V
- Halogen-free, lead-free, and RoHS compliant
- Moisture sensitivity level (MSL-1)
Applications
- Medical devices
- External storage
- HDMI 2.0, DisplayPort 1.3, eSATA
- MIPI cameras and displays
- Tablets and eReaders
- Ultrabooks and notebooks
- USB 3.0/USB 2.0/MHL
Functional Block Diagram
Inilathala: 2023-06-01
| Na-update: 2023-06-02