LPRS (Low Power Radio Solutions) eRIC Development Kit

LPRS eRIC Development Kit allows for testing and evaluation of eRIC radio transceivers and transfer of serial data over the RF link and simple manual/auto transmit/receive modes. The kit comprises two LPRS eRIC400 (400MHz) or eRIC900 (900MHz) RF transceiver modules, two eRIC development boards, and two matching antenna (400/900MHz) with SMA (Male) connectors. It also includes two 9V alkaline PP3 batteries, two USB Type-A to Micro-B USB connector jump leads for connection to a PC, and one ‘Wireless Mike’ 4GB USB memory stick containing data sheets and software.

Kit Contents

  • Two eRIC400 (400MHz) or eRIC900 (900MHz) RF transceiver modules
  • Two eRIC development boards
  • Two matching antenna (400/900MHz) with SMA (male) connectors
  • Two 9V alkaline PP3 batteries
  • Two USB Type-A to Micro-B USB connector jump leads for connection to PC
  • One ‘Wireless Mike’ 4GB USB memory stick containing data sheets and software
Inilathala: 2016-06-13 | Na-update: 2022-03-11