Lumileds LUXEON C Color Line LEDs

Lumileds LUXEON C Color Line LEDs are an optically advanced portfolio of color and white LEDs. The LEDs are designed for flawless color mixing with one focal length for all colors. This provides consistent radiation patterns from secondary optics and maximizes optical efficiency. The LEDs have a low dome design to keep the effective source size small while still improving light extraction. The LUXEON C Color LEDs are designed for smooth color mixing, maximum punch, and are optimal for architecture, entertainment, and emergency vehicle lighting applications.

Features

  • One focal length for all colors
  • Compact 2mm x 2mm2 package for high packing density and RGBW color-mixing
  • Industry-leading hot/cold factors and the lowest thermal resistance
  • Special low-dome design
  • Symmetrical package limits the impact of rotation during reflow

Applications

  • Architectural
  • Lamps
  • Color tunable
  • Specialty lighting
  • Emergency vehicles

Videos

Package Outline

Mechanical Drawing - Lumileds LUXEON C Color Line LEDs
Inilathala: 2015-08-25 | Na-update: 2025-01-17