Lumileds LUXEON CoB Core Range (Gen 5) High Lumen Arrays

Lumileds LUXEON CoB Core Range (Gen 5) High Lumen Arrays are uniform, high-efficacy (171lm/W to 183lm/W), easy-to-design arrays with a small Light Emitting Surface (LES). With industry-leading thermal resistance and small size, these arrays enable simplified and cost-efficient luminaire designs. The hot-tested (at +85°C) LUXEON CoB LEDs are available in a 3-step MacAdam ellipse, ensuring uniform optical performance in various applications.

Features

  • High flux densities with a small LES
  • 3-step MacAdam ellipse color definition, freedom from Binning for color consistency from luminaire to luminaire
  • Up to 4x lower thermal resistance than the competition, enabling smaller heatsinks and higher lumens
  • Supported by a comprehensive optical, mechanical, and electrical ecosystem
  • White CoB LEDs with a neutral white illumination color
  • Surface mount

Applications

  • Acorn
  • Bike lights
  • Bollard
  • Cobra head
  • Downlights
  • Floodlights
  • Headlamps
  • High bay
  • High mast
  • LED landscape and pathway lighting
  • Low bay
  • Moving head
  • Post top
  • Retrofit lamps
  • Sconces
  • Spotlights
  • Torches
  • Track Lights
  • Wall packs
  • Wall wash

Specifications

  • 70 or 80 CRI options (Color Rendering Index)
  • 4000K wavelength
  • 10600lm to 13100lm luminous/radiant flux range
  • 171lm/W to 183lm/W typical luminous efficacy range
  • 135° typical total included angle
  • 115° typical viewing angle
  • 50.3V or 50.9V forward voltage options
  • -16mV/°C typical temperature coefficient of forward voltage
  • 2.4A or 2.88A forward current options
  • Class 3B ESD sensitivity (ANSI/ESDA/JEDEC JS-001-2012)
  • +125°C maximum LED junction temperature
  • -40°C to +105°C operating temperature range
  • Dimensions
    • 28mm2 x 1.7mm
    • 22.5mm x 0.7mm lens
Inilathala: 2023-10-12 | Na-update: 2023-10-18