Lumileds LUXEON SunPlus 20 Line LEDs

Lumileds LUXEON SunPlus 20 Line LEDs are purpose-built to enable ease of system design for horticulture applications. These LEDs are designed using either an Indium Gallium Nitride (InGaN) or Aluminum Indium Gallium Phosphide (AlInGaP) LED chip mounted onto a ceramic substrate which is encapsulated in silicone. This ceramic substrate mechanically supports the LED chip and thermally connects it to the bottom pads. These LEDs deliver the precise wavelengths of light needed to improve crop yield. The SunPlus 20 InGaN LEDs feature a Transient Voltage Suppressor (TVS) chip that protects them against Electrostatic Discharge (ESD). These LEDs offer 120° and 150° viewing angles of choice for different design needs. The SunPlus 20 LEDs are available in a 2mm x 2mm package footprint.

Features

  • Best for spectra control and high photon density
  • Discrete colors to create your own light recipes
  • Small source size, excellent for directional applications
  • High PPF per LED enables compact designs
  • Designed using either an InGaN or AlInGaP LED chip
  • 120° and 150° viewing angles of choice for different design needs
  • 2.0mm x 2.0mm package

Dimensions (mm)

Mechanical Drawing - Lumileds LUXEON SunPlus 20 Line LEDs

Performance Graph

Performance Graph - Lumileds LUXEON SunPlus 20 Line LEDs
Inilathala: 2019-07-31 | Na-update: 2025-04-23