Luminus Devices UV LEDs

Luminus Devices UV LEDs benefit from innovations in device technology, chip packaging and thermal management. This suite of technologies give engineers and system designers the freedom to develop solutions high in power and efficiency. Luminus LEDs are reliable light sources and pass a rigorous suite of environmental and mechanical stress tests. These tests include mechanical shock, vibration, temperature cycling and humidity. The LEDs have been qualified for use in high power and high current applications. Luminus UV LEDs are designed for the most demanding applications with median lifetimes exceeding 30,000 hours.

Features

  • SST-10-UV Features
    • High Power UV LED with peak wavelengths 365nm, 385nm, 395nm and 405nm
    • Industry standard 3.5x3.5mm package
    • 130° viewing angle
    • Low Thermal Resistance: 1.4°C/W
    • Built-in ESD Protection
    • Environmentally friendly: REACH, RoHS and Halogen compliant
  • CBM-40-UVX and CBM-120-UVX Features
    • CBM-40-UVX: Mosaic Array UV LED chipset with surface-emitting area of 4 mm2, 1:1 aspect ratio
    • CBM-120-UVX: Mosaic Array UV LED chipset with surface-emitting area of 12mm2, 4:3 aspect ratio
    • Chip on board package eliminates the need for a complicated assembly process
    • Vertical chip UV LED technology for high power density and uniform emission
    • Wide Range of UVA Wavelengths
    • High thermal conductivity common cathode copper core board package
    • Low-profile window for efficient coupling into small-etendue systems
    • CBM-40-UVX: Can be operated at drive currents up to 8A
    • CBM-120-UVX: Can be operated at drive currents up to 18A
    • Environmentally friendly: REACH, RoHS and Halogen compliant
  • XBT-3535-UV Features 
    • UVC LEDs with emission wavelength between 275nm and 285nm 
    • High optical power up to 80mW of UVC power at maximum rated current 
    • Compact form factor of 3.5mm x 3.5mm package with optically transparent window 
    • 130° viewing angle 
    • Standard SMT process 
    • RoHS and REACH compliant 
  • XST-3535-UV Features 
    • High power UVC LED with an emission wavelength between 275nm and 286nm 
    • Compact form factor 
    • Narrow viewing angle of 60 degrees 
    • High-reliability package 
    • Standard SMD Process 
  • XBT-1313-UV Features 
    • UVC LED with emission wavelength between 280nm and 286nm 
    • Ultra-compact form factor 
    • High-reliability package with ESD protection 
    • Standard SMD Process 

Applications

  • Curing
  • 3D Printing
  • Endoscopy
  • Horticulture
  • Insect Control
  • Machine Vision
  • Maskless Lithography
  • Scientific Instrumentation

Videos

Inilathala: 2018-11-28 | Na-update: 2024-06-20