Luminus Devices MP-3030-120H Ultra High-Performance Mid Power LEDs

Luminus Devices MP-3030-120H Ultra-High-Performance Mid Power LEDs are lighting class solutions designed for high-performance general lighting applications. The MP-3030-120H LEDs allow the development of lighting solutions with maximum efficacy, brightness, and overall quality.

The Luminus MP-3030-120H LEDs offer low thermal resistance, high efficacy, and 80, 90, or 95 CRI options. The LEDs are compatible with automatic placement equipment and the infrared reflow solder process. The MP-3030-120H LEDs are fully qualified for use in a wide range of high-performance and high efficacy lighting applications.

Features

  • High efficacy
  • Minimum 80, 90, 95 CRI options
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHs and REACH compliant

Applications

  • Replacement lamps
  • Panel lighting
  • Down lights
  • Architectural lighting

Ellipse Definition

Luminus Devices MP-3030-120H Ultra High-Performance Mid Power LEDs
Inilathala: 2021-05-10 | Na-update: 2025-02-20