Luminus Devices SST-20-White Specialty LEDs
Luminus Devices SST-20-White Specialty LEDs are high brightness cool white LEDs with maximum output above 900lm. The SST-20-W LEDs feature high thermal conductivity package, electrically isolated thermal path, and 120° viewing angle. These white LEDs come with a compact monolithic emitter ideal for directional lighting applications with high uniformity. Luminus Devices SST-20-White Specialty LEDs are available in color temperatures ranging from 4000K to 6500K with CRI (typical) color points of up to >90. Applications include horticulture grow lights, automotive light bars, spotlight accessories, headlights, bicycle lights, flashlights, and portable lighting.Features
- High brightness cool white LED with maximum output above 900lm
- 4000K to 6500K with up to >90 CRI (typical) color points
- Compact monolithic emitter ideal for directional lighting applications with high uniformity
- 3A maximum drive current
- Available with two industry-standard soldering footprint configurations
- High thermal conductivity package - junction thermal resistance of only 1.6°C/W
- -40°C to +80°C or +100°C operating temperature range
- Available with 120° viewing angle
- 8000V HBM ESD rating per JEDEC/ESDA STANDARD JS-001
- Electrically isolated thermal path
- RoHS and REACH compliant
Applications
- SST-20-WxS
- Horticulture grow lights
- Automotive light bars, spotlight accessories, and headlights
- Bicycle lights
- Flashlights
- Portable lighting
- SST-20-WE
- Roadway and street lighting
- Sports field lighting
- Outdoor area lighting
- Landscape lighting
- Garage and canopy lights
- High/low bay industrial lighting
- Automotive auxiliary lights
- LED work lights
- Portable lights
- SST-20-WF
- Roadway and street lighting
- Sports field lighting
- Outdoor area lighting
- Landscape lighting
- Garage and canopy lights
- High/low bay industrial lighting
- Miniature recessed lights
- Wall washer
- Track light
- Spotlight
- SST-20-WG
- Miniature recessed lights
- Landscape lighting
- Portable lighting
- Stage and studio lighting
Typical Relative Radiant Power (%)
Typical Angular Pattern of Radiant Power Types A120 and B120
Datasheets
Inilathala: 2019-07-03
| Na-update: 2024-07-31